LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MG150HF12TLC1 product image
  • MG150HF12TLC1 thumbnail 1
  • MG150HF12TLC1 thumbnail 2
  • MG150HF12TLC1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MG150HF12TLC1RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MG150HF12TLC1
LCSC Part #
C2942688
Packaging
-
Customer #
Key Attributes
960W 150A 1.2kV Single IGBTs RoHS
Datasheetpdf iconYANGJIE MG150HF12TLC1
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 37.0299$ 37.03
30+$ 35.1155$ 1053.47
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerYANGJIE
Packaging-
Td(off)229ns
Pd - Power Dissipation960W
Td(on)124ns
Operating Temperature-40℃~+150℃
Current - Collector(Ic)150A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)480pF
Input Capacitance(Cies)14.5nF
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.2V@5mA
Vce Saturation(VCE(sat))2.2V@150A,15V
Switching Energy(Eoff)10.2mJ
Turn-On Energy (Eon)10.4mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece