YANGJIE SS520AQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | SS520AQ |
| LCSC Part # | C2942666 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thin package
- Suitable for automatic placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 260℃
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- DC/DC converters
- Automotive applications
- Polarity protection applications
In-Stock: 2,260
2,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1886 | $ 0.94 |
| 50+ | $ 0.1472 | $ 7.36 |
| 150+ | $ 0.1294 | $ 19.41 |
| 500+ | $ 0.1073 | $ 53.65 |
| 2,500+ | $ 0.0974 | $ 243.50 |
| 7,500+ | $ 0.0915 | $ 686.25 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 900mV@5A | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thin package
- Suitable for automatic placement
- Guard ring for overvoltage protection
- Low power dissipation, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 260℃
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- DC/DC converters
- Automotive applications
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



