LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE SS34Q product image
  • SS34Q thumbnail 1
  • SS34Q thumbnail 2
  • SS34Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE SS34QRoHS

Manufacturer
YANGJIEAsian Brands
MPN
SS34Q
LCSC Part #
C2942661
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMC(DO-214AB)
Datasheetpdf iconYANGJIE SS34Q
In-Stock: 2,235
2,235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1537$ 0.77
50+$ 0.1207$ 6.04
150+$ 0.1066$ 15.99
500+$ 0.0889$ 44.45
3,000+$ 0.0811$ 243.30
6,000+$ 0.0763$ 457.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSMC(DO-214AB)
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)500mV@3A
Reverse Leakage Current (Ir)100uA@40V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Guard ring for overvoltage protection
  • Low power dissipation
  • Ultrafast switching speed
  • High forward surge capability
  • High-frequency operation
  • MSL Level 1 per J-STD-020, LF maximum peak of 260°C
  • Part numbers with "Q" suffix indicate AEC-Q101 compliance

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Automotive applications
  • Polarity protection applications