YANGJIE SS310BQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | SS310BQ |
| LCSC Part # | C2942655 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 800mV@3A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring for overvoltage protection
- Low power dissipation
- Extremely fast switching speed
- High forward surge capability
- High-frequency operation
- MSL Level 1 per J-STD-020, LF max peak 260℃
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- DC/DC converters
- Automotive applications
- Polarity protection applications
In-Stock: 290
290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1591 | $ 0.80 |
| 50+ | $ 0.127 | $ 6.35 |
| 150+ | $ 0.1132 | $ 16.98 |
| 500+ | $ 0.0961 | $ 48.05 |
| 3,000+ | $ 0.0884 | $ 265.20 |
| 6,000+ | $ 0.0838 | $ 502.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SMB(DO-214AA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - Forward(Vf@If) | 800mV@3A | |
| Reverse Leakage Current (Ir) | 1uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring for overvoltage protection
- Low power dissipation
- Extremely fast switching speed
- High forward surge capability
- High-frequency operation
- MSL Level 1 per J-STD-020, LF max peak 260℃
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- Low-voltage high-frequency inverters
- Freewheeling
- DC/DC converters
- Automotive applications
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



