LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE SS24Q product image
  • SS24Q thumbnail 1
  • SS24Q thumbnail 2
  • SS24Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE SS24QRoHS

Manufacturer
YANGJIEAsian Brands
MPN
SS24Q
LCSC Part #
C2942652
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMB(DO-214AA)
Datasheetpdf iconYANGJIE SS24Q
In-Stock: 535
535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0919$ 0.46
50+$ 0.0732$ 3.66
150+$ 0.0638$ 9.57
500+$ 0.0568$ 28.40
3,000+$ 0.0488$ 146.40
6,000+$ 0.046$ 276.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSMB(DO-214AA)
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)550mV@2A
Reverse Leakage Current (Ir)200uA@40V
Non-Repetitive Peak Forward Surge Current75A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Thin package
  • Suitable for automatic placement
  • Guard ring for overvoltage protection
  • Low power dissipation, high efficiency
  • High forward surge capability
  • MSL Level 1 per J-STD-020, LF max peak temperature 260℃
  • Part numbers with suffix "Q" indicate AEC-Q101 compliance

Applications

AI Translation
  • Low-voltage high-frequency inverters
  • Freewheeling
  • DC/DC converters
  • Automotive applications
  • Polarity protection applications