YANGJIE SS10U100PQ
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | SS10U100PQ |
| LCSC Part # | C2942644 |
| Package | TO-277 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-277 |
| Description | Diode 100V 10A Surface Mount TO-277 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | TO-277 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2021 | $ 1.01 |
50+ | $ 0.1983 | $ 9.92 |
150+ | $ 0.1958 | $ 29.37 |
500+ | $ 0.1932 | $ 96.60 |
Standard Packaging 5000/Full
Reel | ||