YANGJIE SMBJ17CAQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | SMBJ17CAQ |
| LCSC Part # | C2942623 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | TVS DIODE 17VWM 27.6VC DO-214AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Compatible with automated pick-and-place assembly
- Available in unidirectional and bidirectional types
- Peak pulse power capability of 600W using 10/1000μs waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020C, LF max peak of 260℃
- Data line ESD protection up to 30kV (air), 30kV (contact) per IEC 61000-4-2
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- Consumer Electronics
- Automotive Electronics
- Telecommunications
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0862 | $ 0.43 |
| 50+ | $ 0.0845 | $ 4.23 |
| 150+ | $ 0.0833 | $ 12.50 |
| 500+ | $ 0.0822 | $ 41.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 21.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Compatible with automated pick-and-place assembly
- Available in unidirectional and bidirectional types
- Peak pulse power capability of 600W using 10/1000μs waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020C, LF max peak of 260℃
- Data line ESD protection up to 30kV (air), 30kV (contact) per IEC 61000-4-2
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- Consumer Electronics
- Automotive Electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



