LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MMSZ5230BQ product image
  • MMSZ5230BQ thumbnail 1
  • MMSZ5230BQ thumbnail 2
  • MMSZ5230BQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE MMSZ5230BQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
MMSZ5230BQ
LCSC Part #
C2942590
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW SOD-123
Datasheetpdf iconYANGJIE MMSZ5230BQ
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.034$ 0.68
200+$ 0.0265$ 5.30
600+$ 0.0223$ 13.38
3,000+$ 0.0198$ 59.40
9,000+$ 0.0176$ 158.40
21,000+$ 0.0165$ 346.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)19Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.47V~4.94V
Zener Voltage(Nom)4.7V
Impedance(Zzk)1.9kΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy resin meets UL-94 V-0 flammability rating and halogen-free
  • Moisture Sensitivity Level 1
  • Zener voltage 2.4V ~ 47V
  • Zener voltage VZ tolerance approximately ±5%
  • Part numbers with suffix "Q" indicate AEC-Q101 compliance

Applications

AI Translation
  • General regulation function