YANGJIE GS3GQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | GS3GQ |
| LCSC Part # | C2942574 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 3A SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package
- Compatible with automatic placement
- Glass passivated chip junction
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 260℃
- Part numbers with suffix "Q" indicate AEC-Q101 compliant
Applications
AI Translation
- General purpose rectification for power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer electronics
- Freewheeling diodes for automotive electronics
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1252 | $ 0.63 |
| 50+ | $ 0.099 | $ 4.95 |
| 150+ | $ 0.0859 | $ 12.89 |
| 500+ | $ 0.0761 | $ 38.05 |
| 3,000+ | $ 0.0682 | $ 204.60 |
| 6,000+ | $ 0.0642 | $ 385.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SMC(DO-214AB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact package
- Compatible with automatic placement
- Glass passivated chip junction
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak temperature 260℃
- Part numbers with suffix "Q" indicate AEC-Q101 compliant
Applications
AI Translation
- General purpose rectification for power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer electronics
- Freewheeling diodes for automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



