LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52C5V6SQ product image
  • BZT52C5V6SQ thumbnail 1
  • BZT52C5V6SQ thumbnail 2
  • BZT52C5V6SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52C5V6SQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52C5V6SQ
LCSC Part #
C2942530
Packaging
SOD-323(SC-90)
Customer #
Key Attributes
DIODE ZENER 5.6V 300mW SOD-323(SC-90)
Datasheetpdf iconYANGJIE BZT52C5V6SQ
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0476$ 0.48
100+$ 0.0376$ 3.76
300+$ 0.0326$ 9.78
3,000+$ 0.0289$ 86.70
6,000+$ 0.0259$ 155.40
9,000+$ 0.0244$ 219.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323(SC-90)
Pd - Power Dissipation300mW
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece