LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52B8V2SQ product image
  • BZT52B8V2SQ thumbnail 1
  • BZT52B8V2SQ thumbnail 2
  • BZT52B8V2SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52B8V2SQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52B8V2SQ
LCSC Part #
C2942504
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 8.2V 300mW SOD-323
Datasheetpdf iconYANGJIE BZT52B8V2SQ
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0411$ 0.82
200+$ 0.0327$ 6.54
600+$ 0.0281$ 16.86
3,000+$ 0.0244$ 73.20
9,000+$ 0.022$ 198.00
21,000+$ 0.0207$ 434.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.04V~8.36V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy meets UL-94 V-0 flammability rating and halogen free
  • Moisture Sensitivity Level 1
  • Zener Voltage 3.6V~47V
  • Vz -tolerance ±2% approximately
  • Part no. with suffix Q means AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions