YANGJIE BAV23CQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | BAV23CQ |
| LCSC Part # | C2942475 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 250V 225mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 1.7A | |
| Current - Rectified | 225mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin complies with UL-94 V-0 flame retardancy rating and halogen-free
- Moisture Sensitivity Level 1
- Fast switching speed
- High conductivity
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- General switching applications
- Automotive
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0389 | $ 0.39 |
| 100+ | $ 0.0311 | $ 3.11 |
| 300+ | $ 0.0272 | $ 8.16 |
| 3,000+ | $ 0.0243 | $ 72.90 |
| 6,000+ | $ 0.0219 | $ 131.40 |
| 9,000+ | $ 0.0208 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA | |
| Non-Repetitive Peak Forward Surge Current | 1.7A | |
| Current - Rectified | 225mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epoxy resin complies with UL-94 V-0 flame retardancy rating and halogen-free
- Moisture Sensitivity Level 1
- Fast switching speed
- High conductivity
- Part numbers with suffix "Q" indicate AEC-Q101 compliance
Applications
AI Translation
- General switching applications
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



