LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BAS70-05Q product image
  • BAS70-05Q thumbnail 1
  • BAS70-05Q thumbnail 2
  • BAS70-05Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BAS70-05QRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BAS70-05Q
LCSC Part #
C2942463
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE SCHOTTKY 70V SOT-23(TO-236)
Datasheetpdf iconYANGJIE BAS70-05Q
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0342$ 0.68
200+$ 0.0268$ 5.36
600+$ 0.0227$ 13.62
3,000+$ 0.0202$ 60.60
9,000+$ 0.0181$ 162.90
21,000+$ 0.0169$ 354.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)70V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@15mA
Reverse Leakage Current (Ir)200nA@50V
Current - Rectified70mA
Non-Repetitive Peak Forward Surge Current3A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy meets UL-94 V-0 flammability rating, halogen-free
  • Moisture Sensitivity Level 1
  • Low forward voltage Schottky rectifier
  • VRRM 70V, IFAV 70mA
  • Suffix "Q" in part number indicates AEC-Q101 compliance

Applications

AI Translation
  • Transient and ESD protection
  • Automotive applications