YANGJIE 2N7002KCQ
| Manufacturer | YANGJIEAsian Brands |
| MPN | 2N7002KCQ |
| LCSC Part # | C2942445 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 3pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | 2.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power medium-voltage MOSFET technology
- Voltage-controlled small-signal switch
- Low input capacitance
- Fast switching speed
- Low input/output leakage
Features
AI Translation
- VDS 60V
- ID 300mA
- RDS(ON) (at VGS=10V) < 2.5 Ω
- RDS(ON) (at VGS=4.5V) < 3.0 Ω
- ESD protection up to 2.0KV (Human Body Model)
Applications
AI Translation
- Battery-powered systems
- Solid-state relays
- Direct logic level interface: TTL/CMOS
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0438 | $ 0.44 |
| 100+ | $ 0.0358 | $ 3.58 |
| 300+ | $ 0.0318 | $ 9.54 |
| 3,000+ | $ 0.0268 | $ 80.40 |
| 6,000+ | $ 0.0244 | $ 146.40 |
| 9,000+ | $ 0.0232 | $ 208.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 3pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 3Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | 2.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Trench power medium-voltage MOSFET technology
- Voltage-controlled small-signal switch
- Low input capacitance
- Fast switching speed
- Low input/output leakage
Features
AI Translation
- VDS 60V
- ID 300mA
- RDS(ON) (at VGS=10V) < 2.5 Ω
- RDS(ON) (at VGS=4.5V) < 3.0 Ω
- ESD protection up to 2.0KV (Human Body Model)
Applications
AI Translation
- Battery-powered systems
- Solid-state relays
- Direct logic level interface: TTL/CMOS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



