LEADER LBM0825A3204F
| Manufacturer | LEADERAsian Brands |
| MPN | LBM0825A3204F |
| LCSC Part # | C2942346 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brushless Vibration Motor 3V CW Motors - AC, DC RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | LEADER | |
| Packaging | - | |
| Current Rating | 90mA | |
| Type | Brushless Vibration Motor | |
| Voltage Rating | 3V | |
| Sense Of Rotation | CW | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7627 | $ 1.76 |
| 10+ | $ 1.4941 | $ 14.94 |
| 30+ | $ 1.3265 | $ 39.80 |
| 100+ | $ 1.141 | $ 114.10 |
| 500+ | $ 1.0628 | $ 531.40 |
| 1,000+ | $ 1.0287 | $ 1028.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | LEADER | |
| Packaging | - | |
| Current Rating | 90mA | |
| Type | Brushless Vibration Motor | |
| Voltage Rating | 3V | |
| Sense Of Rotation | CW | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8501109990 |
| USHTS | 8501104080 |
| TARIC | 8501109990 |
| CAHTS | 8501100029 |
| BRHTS | 85011029 |
| INHTS | 85011019 |
| MXHTS | 8501.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8501109990 |
| USHTS | 8501104080 |
| TARIC | 8501109990 |
| Type | Details |
|---|---|
| CAHTS | 8501100029 |
| BRHTS | 85011029 |
| INHTS | 85011019 |
| MXHTS | 8501.10.99 |



