LEADER LBM0625A3217F
| Manufacturer | LEADERAsian Brands |
| MPN | LBM0625A3217F |
| LCSC Part # | C2942345 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brushless Vibration Motor 3V CW Motors - AC, DC RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | LEADER | |
| Packaging | - | |
| Current Rating | 80mA | |
| Type | Brushless Vibration Motor | |
| Voltage Rating | 3V | |
| Sense Of Rotation | CW | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 58
58 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6784 | $ 1.68 |
| 10+ | $ 1.4272 | $ 14.27 |
| 30+ | $ 1.2704 | $ 38.11 |
| 100+ | $ 1.064 | $ 106.40 |
| 500+ | $ 0.992 | $ 496.00 |
| 1,000+ | $ 0.96 | $ 960.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | LEADER | |
| Packaging | - | |
| Current Rating | 80mA | |
| Type | Brushless Vibration Motor | |
| Voltage Rating | 3V | |
| Sense Of Rotation | CW | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8501109990 |
| USHTS | 8501104080 |
| TARIC | 8501109990 |
| CAHTS | 8501100029 |
| BRHTS | 85011029 |
| INHTS | 85011019 |
| MXHTS | 8501.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8501109990 |
| USHTS | 8501104080 |
| TARIC | 8501109990 |
| Type | Details |
|---|---|
| CAHTS | 8501100029 |
| BRHTS | 85011029 |
| INHTS | 85011019 |
| MXHTS | 8501.10.99 |



