LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCM155R71H103MA55D product image
  • GCM155R71H103MA55D thumbnail 1
  • GCM155R71H103MA55D thumbnail 2
  • GCM155R71H103MA55D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCM155R71H103MA55DRoHS

Manufacturer
MPN
GCM155R71H103MA55D
LCSC Part #
C2941923
Packaging
0402
Customer #
Key Attributes
CAP CER 10nF 50V X7R 0402
Datasheetpdf iconmuRata GCM155R71H103MA55D
In-Stock: 28,400
28,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0061$ 0.61
1,000+$ 0.005$ 5.00
3,000+$ 0.0045$ 13.50
10,000+$ 0.0036$ 36.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.0031$ 310.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0402
Capacitance10nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece