muRata KC355WD7LQ125MV01K
| Manufacturer | |
| MPN | KC355WD7LQ125MV01K |
| LCSC Part # | C2941920 |
| Packaging | SMD,6.1x5.3mm |
| Customer # | |
| Key Attributes | CAP CER 1.2uF 630V X7T SMD,6.1x5.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.1x5.3mm | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 346
346 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5103 | $ 3.51 |
| 10+ | $ 3.0398 | $ 30.40 |
| 30+ | $ 2.7597 | $ 82.79 |
| 100+ | $ 2.4764 | $ 247.64 |
| 500+ | $ 2.3462 | $ 1173.10 |
| 1,000+ | $ 2.286 | $ 2286.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | SMD,6.1x5.3mm | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



