LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PHR-5(L) product image
  • PHR-5(L) thumbnail 1
  • PHR-5(L) thumbnail 2
  • PHR-5(L) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PHR-5(L)RoHS

Manufacturer
MPN
PHR-5(L)
LCSC Part #
C2941743
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW PH
Datasheetpdf iconJST PHR-5(L)
Custom CablesMOQ 1pc
In-Stock: 7,680
7,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0227$ 0.45
200+$ 0.0182$ 3.64
600+$ 0.0156$ 9.36
2,000+$ 0.0141$ 28.20
10,000+$ 0.0128$ 128.00
20,000+$ 0.0121$ 242.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesPH
Number of Rows1
ColorWhite
Number of PINs Per Row5
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.