LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues SKCL3130ME product image
  • SKCL3130ME thumbnail 1
  • SKCL3130ME thumbnail 2
  • SKCL3130ME thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues SKCL3130MERoHS

Manufacturer
ShikuesAsian Brands
MPN
SKCL3130ME
LCSC Part #
C2941741
Packaging
SOT-23-5
Customer #
Key Attributes
Lithium/polymer battery protection solution
Datasheetpdf iconShikues SKCL3130ME
In-Stock: 170
170 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0656$ 0.0624$ 0.62
100+$ 0.0522$ 0.0496$ 4.96
300+$ 0.0454$ 0.0432$ 12.96
3,000+$ 0.0403$ 0.0383$ 114.90
6,000+$ 0.0363$ 0.0345$ 207.00
9,000+$ 0.0343$ 0.0326$ 293.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerShikues
PackagingSOT-23-5
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current1.5uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage-300mV~6V
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max12A

Introduction

AI Translation

The SKCL3130ME series is a highly integrated protection solution for lithium-ion/polymer batteries. The device integrates advanced power MOSFETs, high-precision voltage detection circuitry, and delay circuits. Housed in an ultra-compact SOT23-5 package requiring only a single external component, it is ideal for space-constrained battery pack designs. It provides all protection functions required for battery applications, including overcharge, overdischarge, overcurrent, and load short-circuit protection. Accurate overcharge detection voltage ensures safe charging while maximizing battery capacity utilization. Low standby current draws minimal power from the battery during storage. The device is suitable not only for digital cellular phones, but also for any other lithium-ion and lithium-polymer battery-powered information devices requiring extended battery life.

Features

AI Translation
  • Integrated advanced power MOSFET with typical on-resistance of 65 mΩ
  • Ultra-compact SOT23-5 package
  • Over-temperature protection
  • Overcharge current protection
  • Two-level overcurrent detection: overdischarge current and load short-circuit
  • Charger detection function
  • 0V battery charging function
  • Internal delay generation
  • High-accuracy voltage detection
  • Low current consumption: typical 2.8 μA in active mode; typical 1.5 μA in power-down mode
  • RoHS compliant and lead-free
  • Halogen-free product

Applications

AI Translation
  • Single-cell Li-ion battery pack
  • Li-polymer battery pack