LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03BTC6801 product image
  • ARG03BTC6801 thumbnail 1
  • ARG03BTC6801 thumbnail 2
  • ARG03BTC6801 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03BTC6801RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03BTC6801
LCSC Part #
C2941290
Packaging
0603
Customer #
Key Attributes
RES 6.8kΩ ±0.1% 100mW 0603
Datasheetpdf iconViking ARG03BTC6801
In-Stock: 5,020
5,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0247$ 0.49
200+$ 0.0192$ 3.84
600+$ 0.0162$ 9.72
5,000+$ 0.0144$ 72.00
10,000+$ 0.0128$ 128.00
20,000+$ 0.012$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance6.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece