LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL MS061WF900NT5E product image
  • MS061WF900NT5E thumbnail 1
  • MS061WF900NT5E thumbnail 2
  • MS061WF900NT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL MS061WF900NT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
MS061WF900NT5E
LCSC Part #
C2941120
Packaging
1206
Customer #
Key Attributes
RES 9mΩ ±1% 1W 1206
Datasheetpdf iconUNI-ROYAL MS061WF900NT5E
In-Stock: 1,195
1,195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0631$ 0.06
10+$ 0.0499$ 0.50
30+$ 0.0433$ 1.30
100+$ 0.0383$ 3.83
500+$ 0.0344$ 17.20
1,000+$ 0.0324$ 32.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance9mΩ
Power(Watts)1W
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece