LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL LR122WF300LT4E product image
  • LR122WF300LT4E thumbnail 1
  • LR122WF300LT4E thumbnail 2
  • LR122WF300LT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL LR122WF300LT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
LR122WF300LT4E
LCSC Part #
C2941082
Packaging
2512
Customer #
Key Attributes
RES 300mΩ ±1% 2W 2512
Datasheetpdf iconUNI-ROYAL LR122WF300LT4E
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.66
100+$ 0.0548$ 5.48
300+$ 0.0491$ 14.73
1,000+$ 0.0448$ 44.80
4,000+$ 0.0414$ 165.60
8,000+$ 0.0397$ 317.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2512
Power(Watts)2W
Resistance300mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece