LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL LR122WF180LT4E product image
  • LR122WF180LT4E thumbnail 1
  • LR122WF180LT4E thumbnail 2
  • LR122WF180LT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL LR122WF180LT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
LR122WF180LT4E
LCSC Part #
C2941076
Packaging
2512
Customer #
Key Attributes
RES 180mΩ ±1% 2W 2512
Datasheetpdf iconUNI-ROYAL LR122WF180LT4E
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0517$ 0.52
100+$ 0.0409$ 4.09
300+$ 0.0354$ 10.62
1,000+$ 0.0314$ 31.40
4,000+$ 0.0281$ 112.40
8,000+$ 0.0265$ 212.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2512
Power(Watts)2W
Resistance180mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece