YIYUAN YTS-D007T-2D
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS-D007T-2D |
| LCSC Part # | C2941013 |
| Packaging | Through Hole,Right Angle,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Installation Method | Right Angle | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0117 | $ 0.23 |
| 200+ | $ 0.0114 | $ 2.28 |
| 1,000+ | $ 0.0109 | $ 10.90 |
| 2,000+ | $ 0.0107 | $ 21.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | Through Hole,Right Angle,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 Cycles | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Installation Method | Right Angle | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



