YIYUAN YTS830GG
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS830GG |
| LCSC Part # | C2941004 |
| Packaging | SMD-4P,3x2.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 450gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,3x2.6mm | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 2.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 4.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 1.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 9500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2605 | $ 1.30 |
| 50+ | $ 0.2035 | $ 10.18 |
| 150+ | $ 0.1791 | $ 26.87 |
| 500+ | $ 0.1486 | $ 74.30 |
| 2,500+ | $ 0.1315 | $ 328.75 |
| 5,000+ | $ 0.1234 | $ 617.00 |
Standard Packaging9500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD-4P,3x2.6mm | |
| Switching Life | 200,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 2.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 4.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 1.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 9500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



