LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHONGKEWEI ATGM336H-5N71 product image
  • ATGM336H-5N71 thumbnail 1
  • ATGM336H-5N71 thumbnail 2
  • ATGM336H-5N71 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ZHONGKEWEI ATGM336H-5N71RoHS

Manufacturer
ZHONGKEWEIAsian Brands
MPN
ATGM336H-5N71
LCSC Part #
C2940946
Packaging
SMD,10.1x9.7mm
Customer #
Key Attributes
BDS/GNSS positioning and navigation module
Datasheetpdf iconZHONGKEWEI ATGM336H-5N71
In-Stock: 877
877 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.153$ 3.15
10+$ 2.7172$ 27.17
30+$ 2.4596$ 73.79
100+$ 2.0918$ 209.18
500+$ 1.9703$ 985.15
1,000+$ 1.9168$ 1916.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerZHONGKEWEI
PackagingSMD,10.1x9.7mm
Operating Temperature-40℃~+85℃
GNSS TypeGPS;BDS;GLONASS
Time To First Fix32s
Accuracy2.5m
FeaturesHot start acceleration;RTC backup power;Short-circuit detection
InterfaceUART
Sensitivity-148dBm
Voltage - Supply2.7V~3.6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ATGM336H-5N series modules are a family of high-performance BDS/GNSS positioning and navigation modules measuring 9.7×10.1 mm. All module products in this series are based on the ZHONGKEWEI fourth-generation low-power GNSS SOC single-chip AT6558, supporting multiple satellite navigation systems. The ATGM336H-5N series modules feature high sensitivity, low power consumption, and low cost, making them suitable for vehicle navigation, handheld positioning, and wearable devices.

Features

AI Translation
  • Supports all BDS-2 and BDS-3 satellites (1–63), single-system positioning for BDS/GPS/QZSS/GLONASS, multi-system combined positioning in any combination, and A-GNSS
  • Cold start acquisition sensitivity: -148dBm
  • Tracking sensitivity: -162dBm
  • Positioning accuracy: 2.5m (CEP50)
  • TTFF: 32s
  • Low power consumption: continuous operation 25mA@3.3V
  • Built-in antenna detection and antenna short-circuit protection

Applications

AI Translation
  • Automotive positioning and navigation
  • Smartphones, tablets, and handheld devices
  • Embedded positioning devices
  • Wearable devices