3M White PE Double-Sided Tape 30m*12mm*1.1mm 1pc
| Manufacturer | |
| MPN | 1600T-12mm*30m*1.0mm |
| LCSC Part # | C2940881 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3M White PE Double-Sided Tape 30m*12mm*1.1mm 1pc |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Double-sided Tape | |
| Manufacturer | 3M | |
| Packaging | - | |
| Width | 12mm | |
| Substrate | PE | |
| Function | - | |
| Thickness | 1.1mm | |
| Length | 30m | |
| Color | White | |
| Adhesive Surface | Double-sided | |
| Temperature Tolerance | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9762 | $ 4.98 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



