TECH PUBLIC TPNTZD3155CT1G
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPNTZD3155CT1G |
| LCSC Part # | C2940633 |
| Package | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 0.75A SOT-563 |
| Description | 20V 750mA 800mΩ@1.8V SOT-563 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,285 
2,285
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1165 | $ 0.58 |
50+ | $ 0.0926 | $ 4.63 |
150+ | $ 0.0807 | $ 12.11 |
500+ | $ 0.0717 | $ 35.85 |
2,500+ | $ 0.0564 | $ 141.00 |
4,000+ | $ 0.0528 | $ 211.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$