TECH PUBLIC TP8100A1S6
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TP8100A1S6 |
| LCSC Part # | C2940632 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 16-bit Analog-to-digital Converter with Onboard Reference |
| Description | -40℃~+125℃ I2C 2.7V~5.5V SOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8258 | $ 2.83 |
10+ | $ 2.4215 | $ 24.22 |
30+ | $ 2.1801 | $ 65.40 |
100+ | $ 1.8225 | $ 182.25 |
500+ | $ 1.7109 | $ 855.45 |
1,000+ | $ 1.6596 | $ 1659.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$