ISSI IS31FL3731-SALS2-TR
| Manufacturer | |
| Mfr. Part # | IS31FL3731-SALS2-TR |
| LCSC Part # | C2940545 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Audio Modulated Matrix LED Driver |
| Description | 400kHz 18 34mA 2.7V~5.5V SSOP-28-208mil LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ISSI | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,607
1,607
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8786 | $ 0.88 |
10+ | $ 0.7912 | $ 7.91 |
30+ | $ 0.7427 | $ 22.28 |
100+ | $ 0.6877 | $ 68.77 |
500+ | $ 0.665 | $ 332.50 |
1,000+ | $ 0.6537 | $ 653.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$