LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5024390400 product image
  • 5024390400 thumbnail 1
  • 5024390400 thumbnail 2
  • 5024390400 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 5024390400RoHS

Manufacturer
MPN
5024390400
LCSC Part #
C294025
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm SINGLE ROW
Datasheetpdf iconMOLEX 5024390400
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 32,905
32,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1158$ 0.58
50+$ 0.0925$ 4.63
150+$ 0.0809$ 12.14
1,000+$ 0.0722$ 72.20
2,000+$ 0.0652$ 130.40
5,000+$ 0.0617$ 308.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.