LGE SM8S24A
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | SM8S24A |
| LCSC Part # | C2940162 |
| Package | DO-218AB |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 38.9VC DO-218AB |
| Description | 170A 6.6kW@10/1000us 38.9V 26.7V 24V DO-218AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LGE | |
| Package | DO-218AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
180 
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5629 | $ 1.56 |
10+ | $ 1.2978 | $ 12.98 |
30+ | $ 1.1523 | $ 34.57 |
100+ | $ 0.9883 | $ 98.83 |
750+ | $ 0.8826 | $ 661.95 |
1,500+ | $ 0.8504 | $ 1275.60 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$