LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4488AUT+T product image
  • MAX4488AUT+T thumbnail 1
  • MAX4488AUT+T thumbnail 2
  • MAX4488AUT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4488AUT+TRoHS

Manufacturer
MPN
MAX4488AUT+T
LCSC Part #
C2940105
Packaging
SOT-23-6
Customer #
Key Attributes
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps
Datasheetpdf iconMAXIM MAX4488AUT+T
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7006$ 1.70
10+$ 1.4442$ 14.44
30+$ 1.2836$ 38.51
100+$ 1.1197$ 111.97
500+$ 1.0012$ 500.60
1,000+$ 0.9688$ 968.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage350uV
Slew Rate10V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;Decompensated stable
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current1.5pA
Output Current28mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)750nV/℃
Quiescent Current2.5mA
Gain Bandwidth Product42MHz
Input Voltage Noise Density4.5nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX4475–MAX4478/MAX4488/MAX4489 wideband, low-noise, low-distortion operational amplifiers offer rail-to-rail outputs and single-supply operation down to 2.7V. They draw 2.2mA of quiescent supply current per amplifier while featuring ultra-low distortion (0.0002% THD+N), as well as low input voltage-noise density (4.5nV/√Hz) and low input current-noise density (0.5fA/√Hz). These features make the devices an ideal choice for applications that require low distortion and/or low noise. For power conservation, the MAX4475/MAX4488 offer a low-power shutdown mode that reduces supply current to 0.01μA and places the amplifiers’ outputs into a high-impedance state. These amplifiers have outputs which swing rail-to-rail and their input common-mode voltage range includes ground. The MAX4475–MAX4478 are unity-gain stable with a gain-bandwidth product of 10MHz. The MAX4488/4489 are internally compensated for gains of +5V/V or greater with a gain-bandwidth product of 42MHz. The single MAX4475/MAX4476/ MAX4488 are available in space-saving, 6-pin SOT23 and TDFN packages.

Features

AI Translation
  • Low Input Voltage-Noise Density: 4.5nV/√Hz
  • Low Input Current-Noise Density: 0.5fA/√Hz
  • Low Distortion: 0.0002% THD+N (1kΩ load)
  • Single-Supply Operation from +2.7V to +5.5V
  • Input Common-Mode Voltage Range Includes Ground
  • Rail-to-Rail Output Swings with a 1kΩ Load
  • 10MHz GBW Product, Unity-Gain Stable (MAX4475–MAX4478)
  • 42MHz GBW Product, Stable with AV ≥ +5V/V (MAX4488/MAX4489)
  • Excellent DC Characteristics
  • VOS = 70μV
  • IBias = 1pA
  • Large-Signal Voltage Gain = 120dB
  • Low-Power Shutdown Mode:
    • Reduces Supply Current to 0.01μA
    • Places Output in High-Impedance State
  • Available in Space-Saving SOT23, TDFN, μMAX, and TSSOP Packages
  • AEC-Q100 Qualified

Applications

AI Translation
  • ADC Buffers
  • DAC Output Amplifiers
  • Low-Noise Microphone/Preamplifiers
  • Digital Scales
  • Strain Gauges/Sensor Amplifiers
  • Medical Instrumentation Automotive