XIN FEI HONG FH1404G6
| Manufacturer |
XIN FEI HONG
Asian Brands |
| Mfr. Part # | FH1404G6 |
| LCSC Part # | C2940036 |
| Package | PDFN-8L(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 40A PDFN-8(3x3.2) |
| Description | N-Channel 40V 40A 20.8W Surface Mount PDFN-8(3x3.2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XIN FEI HONG | |
| Package | PDFN-8L(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,970
4,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1723 | $ 0.86 |
50+ | $ 0.1403 | $ 7.02 |
150+ | $ 0.1265 | $ 18.98 |
500+ | $ 0.1094 | $ 54.70 |
2,500+ | $ 0.0869 | $ 217.25 |
5,000+ | $ 0.0823 | $ 411.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$