WILLSEMI WNM2046E-3/TR
| Manufacturer |
WILLSEMI
Asian Brands |
| MPN | WNM2046E-3/TR |
| LCSC Part # | C2939849 |
| Packaging | DFN1006-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 800mA DFN1006-3L |
| Description | N-Channel 20V 800mA 480mW Surface Mount DFN1006-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN1006-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
3,160
3,160
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0293 | $ 0.59 |
200+ | $ 0.0228 | $ 4.56 |
600+ | $ 0.0193 | $ 11.58 |
2,000+ | $ 0.0171 | $ 34.20 |
10,000+ | $ 0.0152 | $ 152.00 |
20,000+ | $ 0.0142 | $ 284.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$