AISHI SVZ1EM221E09E00RAXXX
| Manufacturer |
AISHI
Asian Brands |
| Mfr. Part # | SVZ1EM221E09E00RAXXX |
| LCSC Part # | C2939796 |
| Package | SMD,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 25V SMD |
| Description | 220uF ±20% 25V Aluminum - Polymer Capacitors SMD,D6.3xL9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Package | SMD,D6.3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
11,200 
11,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1823 | $ 0.91 |
50+ | $ 0.1424 | $ 7.12 |
150+ | $ 0.1253 | $ 18.80 |
800+ | $ 0.1039 | $ 83.12 |
2,400+ | $ 0.0944 | $ 226.56 |
4,800+ | $ 0.0887 | $ 425.76 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$