AISHI SVZ1VM101E09E00RAXXX
| Manufacturer | AISHIAsian Brands |
| MPN | SVZ1VM101E09E00RAXXX |
| LCSC Part # | C2939795 |
| Packaging | SMD,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 35V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | - | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,935
8,935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.173$ 0.1644 | $ 0.82 |
| 50+ | $ 0.1364$ 0.1296 | $ 6.48 |
| 150+ | $ 0.1207$ 0.1147 | $ 17.21 |
| 800+ | $ 0.1012$ 0.0962 | $ 76.96 |
| 2,400+ | $ 0.0925$ 0.0879 | $ 210.96 |
| 4,800+ | $ 0.0872$ 0.0829 | $ 397.92 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D6.3xL9mm | |
| Lifetime | - | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | - | |
| Equivalent Series Resistance(ESR) | - | |
| Ripple Current | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



