HOOYA TC-0721
| Manufacturer | HOOYAAsian Brands |
| MPN | TC-0721 |
| LCSC Part # | C2939617 |
| Packaging | - |
| Customer # | |
| Key Attributes | Angle Toggle SPST-NO Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | HOOYA | |
| Packaging | - | |
| Length | 3.7mm | |
| Width | 4.75mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 3.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,110
2,110 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1241$ 0.1179 | $ 0.59 |
| 50+ | $ 0.108$ 0.1026 | $ 5.13 |
| 150+ | $ 0.1011$ 0.0961 | $ 14.42 |
| 500+ | $ 0.0925$ 0.0879 | $ 43.95 |
| 2,000+ | $ 0.0841$ 0.0799 | $ 159.80 |
| 4,000+ | $ 0.0818$ 0.0778 | $ 311.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | HOOYA | |
| Packaging | - | |
| Length | 3.7mm | |
| Width | 4.75mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Switch Height | 3.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



