HOOYA TC-00100-043E
| Manufacturer | HOOYAAsian Brands |
| MPN | TC-00100-043E |
| LCSC Part # | C2939589 |
| Packaging | Through Hole,7.5x6.2mm |
| Customer # | |
| Key Attributes | Tactile Switch 4.3mm 7.5mm x 6.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,7.5x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 7.5mm | |
| Contact Current | 50mA | |
| Height | 4.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0458$ 0.0436 | $ 0.44 |
| 100+ | $ 0.0362$ 0.0344 | $ 3.44 |
| 300+ | $ 0.0314$ 0.0299 | $ 8.97 |
| 2,000+ | $ 0.0278$ 0.0265 | $ 53.00 |
| 4,000+ | $ 0.025$ 0.0238 | $ 95.20 |
| 10,000+ | $ 0.0235$ 0.0224 | $ 224.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,7.5x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 6.2mm | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 7.5mm | |
| Contact Current | 50mA | |
| Height | 4.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



