HOOYA SS-24E01G3
| Manufacturer | HOOYAAsian Brands |
| MPN | SS-24E01G3 |
| LCSC Part # | C2939324 |
| Packaging | Through Hole,18x6.2mm |
| Customer # | |
| Key Attributes | Through Hole Double pole four throw Through Hole,18x6.2mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,18x6.2mm | |
| Mounting Type | Through Hole | |
| Circuit | Double pole four throw | |
| Switch Height | 8.2mm | |
| Length | 18mm | |
| Width | 6.2mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0958$ 0.0911 | $ 0.46 |
| 50+ | $ 0.0755$ 0.0718 | $ 3.59 |
| 150+ | $ 0.0654$ 0.0622 | $ 9.33 |
| 500+ | $ 0.0552$ 0.0525 | $ 26.25 |
| 2,500+ | $ 0.0491$ 0.0467 | $ 116.75 |
| 5,000+ | $ 0.0461$ 0.0438 | $ 219.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,18x6.2mm | |
| Mounting Type | Through Hole | |
| Circuit | Double pole four throw | |
| Switch Height | 8.2mm | |
| Length | 18mm | |
| Width | 6.2mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



