HOOYA PS-22F02-N-B
| Manufacturer | HOOYAAsian Brands |
| MPN | PS-22F02-N-B |
| LCSC Part # | C2939307 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 7.7mm 24.5mm DPDT Square Plunger 10mm Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Width | 7.7mm | |
| Switch Height | 24.5mm | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Square Plunger | |
| Length | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 455
455 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1338$ 0.1272 | $ 0.64 |
| 50+ | $ 0.1067$ 0.1014 | $ 5.07 |
| 150+ | $ 0.0932$ 0.0886 | $ 13.29 |
| 500+ | $ 0.0808$ 0.0768 | $ 38.40 |
| 2,500+ | $ 0.0727$ 0.0691 | $ 172.75 |
| 5,000+ | $ 0.0686$ 0.0652 | $ 326.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Width | 7.7mm | |
| Switch Height | 24.5mm | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Square Plunger | |
| Length | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



