LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HOOYA MS-42D20G2-B product image
  • MS-42D20G2-B thumbnail 1
  • MS-42D20G2-B thumbnail 2
  • MS-42D20G2-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA MS-42D20G2-BRoHS

Manufacturer
HOOYAAsian Brands
MPN
MS-42D20G2-B
LCSC Part #
C2939273
Packaging
SMD
Customer #
Key Attributes
300mA Surface Mount,Vertical 4PDT 12V Black SMD Slide Switches RoHS
Datasheetpdf iconHOOYA MS-42D20G2-B
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4044$ 0.3842$ 0.38
10+$ 0.3214$ 0.3054$ 3.05
30+$ 0.2852$ 0.2710$ 8.13
100+$ 0.2399$ 0.2280$ 22.80
500+$ 0.2098$ 0.1994$ 99.70
1,000+$ 0.1977$ 0.1879$ 187.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerHOOYA
PackagingSMD
Current Rating300mA
Mounting TypeSurface Mount,Vertical
Circuit4PDT
Length14.3mm
Voltage Rating12V
Actuator ColorBlack
Width3.5mm
Termination StyleSMD(SMT) Tab

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece