HOOYA MS-22D28G2-B
| Manufacturer | HOOYAAsian Brands |
| MPN | MS-22D28G2-B |
| LCSC Part # | C2939266 |
| Packaging | SMD,7.2x4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,7.2x4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | DPDT | |
| Switch Height | 4.2mm | |
| Length | 7.2mm | |
| Width | 4mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 940
940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2529$ 0.2403 | $ 1.20 |
| 50+ | $ 0.1995$ 0.1896 | $ 9.48 |
| 150+ | $ 0.1766$ 0.1678 | $ 25.17 |
| 1,000+ | $ 0.1439$ 0.1368 | $ 136.80 |
| 2,000+ | $ 0.1311$ 0.1246 | $ 249.20 |
| 5,000+ | $ 0.1235$ 0.1174 | $ 587.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,7.2x4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | DPDT | |
| Switch Height | 4.2mm | |
| Length | 7.2mm | |
| Width | 4mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



