HOOYA TS-1191-E
| Manufacturer |
HOOYA
Asian Brands |
| Mfr. Part # | TS-1191-E |
| LCSC Part # | C2939246 |
| Package | - |
| Customer # | |
| Description | Without Bracket 3.1mm 12V 2.1mm Round Button No SPST 50mA Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,000 
10,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0715 | $ 0.36 |
50+ | $ 0.0534 | $ 2.67 |
150+ | $ 0.0444 | $ 6.66 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$