HOOYA TS-1114A-E
| Manufacturer | HOOYAAsian Brands |
| MPN | TS-1114A-E |
| LCSC Part # | C2939221 |
| Packaging | SMD,4.6x1.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,4.6x1.8mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 1.82mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.6N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Length | 4.6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12,900
12,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0276$ 0.0263 | $ 0.26 |
| 100+ | $ 0.0245$ 0.0233 | $ 2.33 |
| 300+ | $ 0.023$ 0.0219 | $ 6.57 |
| 3,000+ | $ 0.0199$ 0.0190 | $ 57.00 |
| 6,000+ | $ 0.019$ 0.0181 | $ 108.60 |
| 9,000+ | $ 0.0185$ 0.0176 | $ 158.40 |
| 21,000+ | $ 0.0183$ 0.0174 | $ 365.40 |
| 39,000+ | $ 0.0181$ 0.0172 | $ 670.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,4.6x1.8mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 1.82mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.6N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Length | 4.6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



