LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402DR-074K12L product image
  • RC0402DR-074K12L thumbnail 1
  • RC0402DR-074K12L thumbnail 2
  • RC0402DR-074K12L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402DR-074K12LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402DR-074K12L
LCSC Part #
C2938779
Packaging
0402
Customer #
Key Attributes
RES 4.12kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconYAGEO RC0402DR-074K12L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0005$ 0.05
1,000+$ 0.0004$ 0.40
10,000+$ 0.0003$ 3.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance4.12kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece