LITEON LTR-X140A
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTR-X140A |
| LCSC Part # | C2938720 |
| Package | SMD-8P,2.8x1.4mm |
| Customer # | |
| Description | I2C 1.7V~3.6V SMD-8P,2.8x1.4mm Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | LITEON | |
| Package | SMD-8P,2.8x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,014
1,014
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6096 | $ 0.61 |
10+ | $ 0.4967 | $ 4.97 |
30+ | $ 0.4419 | $ 13.26 |
100+ | $ 0.3871 | $ 38.71 |
500+ | $ 0.3532 | $ 176.60 |
1,000+ | $ 0.3355 | $ 335.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$