APAQ 250ARCP471M08A2
| Manufacturer |
APAQ
Asian Brands |
| Mfr. Part # | 250ARCP471M08A2 |
| LCSC Part # | C2938709 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 25V TH |
| Description | 470uF ±20% 25V Aluminum - Polymer Capacitors Through Hole,D8xL12mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
235
235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2709 | $ 1.35 |
50+ | $ 0.217 | $ 10.85 |
150+ | $ 0.1938 | $ 29.07 |
500+ | $ 0.1517 | $ 75.85 |
2,500+ | $ 0.1389 | $ 347.25 |
5,000+ | $ 0.1311 | $ 655.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$