Brightking AG-BK
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | AG-BK |
| LCSC Part # | C2938676 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors (TSS) |
| Description | 50mA 6V SMB(DO-214AA) TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Brightking | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0743 | $ 0.74 |
100+ | $ 0.0593 | $ 5.93 |
300+ | $ 0.0518 | $ 15.54 |
3,000+ | $ 0.0462 | $ 138.60 |
6,000+ | $ 0.0417 | $ 250.20 |
9,000+ | $ 0.0394 | $ 354.60 |
Standard Packaging 3000/Full
Reel | ||